LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS R5F111NEALA#U0

Manufacturer
MPN
R5F111NEALA#U0
LCSC Part #
C6164039
Packaging
VFLGA-85(7x7)
Customer #
Key Attributes
RL78 16 Bit 24MHz VFLGA-85(7x7) Microcontrollers RoHS
DatasheetRENESAS R5F111NEALA#U0
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingVFLGA-85(7x7)
DAC (Bit)8bit
ADC (Bit)12bit
Number of I/O55
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.6V~3.6V
EEPROM8KB
Program Storage Size64KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

Integrated LCD controller/driver, 12-bit resolution A/D Converter, USB 2.0 controller (function), True Low Power Platform (as low as 112.5 μA/Hz, and 0.68 μA for RTC2 + LVD), 1.6 V to 3.6 V operation, 64 to 256 Kbyte Flash, 33 DMIPS at 24 MHz, for All LCD Based Applications

Features

AI Translation
  • Ultra-low power consumption technology
    • VDD = single power supply voltage of 1.6 to 3.6 V
    • HALT mode
    • STOP mode
    • SNOOZE mode
  • RL78 CPU core
    • CISC architecture with 3-stage pipeline
    • Minimum instruction execution time: Can be changed from high speed (0.04167 μs: @ 24 MHz operation with high-speed on-chip oscillator clock or PLL clock) to ultra-low speed (30.5 μs: @ 32.768 kHz operation with subsystem clock)
    • Multiply/divide and multiply/accumulate instructions are supported.
    • Address space: 1 Mbyte
    • General-purpose registers: (8-bit register x 8) x 4 banks
    • On-chip RAM: 8 to 16 KB
  • Code flash memory
    • Code flash memory: 64 to 256 KB
    • Block size: 1 KB
    • Prohibition of block erase and rewriting (security function)
    • On-chip debug function
    • Self-programming (with boot swap function/flash shield window function)
  • Data flash memory
    • Data flash memory: 8 KB
    • Background operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
    • Number of rewrites: 1,000,000 times (TYP.)
    • Voltage of rewrites: VDD = 1.8 to 3.6 V
  • High-speed on-chip oscillator
    • Select from 48 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
    • High accuracy: ±1.0% (VDD = 1.8 to 3.6 V: TA = -20 to +85 °C)
  • Operating ambient temperature
    • TA = -40 to +85 °C (A: Consumer applications)
    • TA = -40 to +105 °C (G: Industrial applications)
  • Power management and reset function
    • On-chip power-on-reset (POR) circuit
    • On-chip voltage detector (LVD) (Select interrupt and reset from 12 levels)
  • Data transfer controller (DTC)
    • Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode
    • Activation sources: Activated by interrupt sources (30 to 33 sources).
    • Chain transfer function
  • Event link controller (ELC)
    • Event signals of 30 or 31 types can be linked to the specified peripheral function.
  • Serial interfaces
    • Simplified SPI (CSI): 4 channels
    • UART/UART (LIN-bus supported): 4 channels
    • I²C/simplified I²C: 5 channels
  • Timers
    • 16-bit timer: 11 channels
    • 12-bit interval timer: 1 channel
    • Real-time clock 2: 1 channel (calendar for 99 years, alarm function, and clock correction function)
    • Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
  • LCD controller/driver
    • Internal voltage boosting method, capacitor split method, and external resistance division method are switchable.
    • Segment signal output: 44 (40) to 56 (52)
    • Common signal output: 4 (8)
  • USB
    • USB version 2.0 (function controller)
    • Full-speed transfer (12 Mbps) and low-speed transfer (1.5 Mbps) are supported
    • Compliant to Battery Charging Specification Revision 1.2
  • A/D converter
    • 8/10-bit resolution A/D converter (VDD = 1.6 to 3.6 V)
    • 12-bit resolution A/D converter (VDD = 2.4 to 3.6 V)
    • Analog input: 9 to 13 channels
    • Internal reference voltage (TYP. 1.45 V) and temperature sensor
  • D/A converter
    • 8-bit resolution D/A converter (VDD = 1.6 to 3.6 V)
    • Analog output: 2 channels
    • Output voltage: 0 V to VDD
    • Real-time output function
  • Comparator
    • 2 channels
    • Operating modes: Comparator high-speed mode, comparator low-speed mode, window mode
    • The external reference voltage or internal reference voltage can be selected as the reference voltage.
  • I/O ports
    • I/O ports: 59 to 77 (N-ch open drain I/O [withstand voltage of 6 V]: 2)
    • Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
    • On-chip key interrupt function
    • On-chip clock output/buzzer output controller
  • Others
    • On-chip BCD (binary-coded decimal) correction circuit