LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 93LC46AT-E/OT product image
Images for reference only

MICROCHIP 93LC46AT-E/OTRoHS

Manufacturer
MPN
93LC46AT-E/OT
LCSC Part #
C616319
Packaging
SOT-23-6
Customer #
Key Attributes
1-Kbit Low-Voltage Serial EEPROM
Datasheetpdf iconMICROCHIP 93LC46AT-E/OT
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7061$ 0.71
10+$ 0.6898$ 6.90
30+$ 0.6784$ 20.35
100+$ 0.6687$ 66.87
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOT-23-6
Operating Temperature-40℃~+125℃
FeaturesPower-down/Power-up protection circuit;Software write protection function
Memory Size1Kbit
Voltage - Supply2.5V~5.5V
Clock Frequency2MHz
Access Time-
Data Retention - TDR (Year)200 Years
Current - Supply2mA
Write Cycle Time(tWC)6ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Introduction

AI Translation

The 93XX46A/B/C devices are 1-Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93AA46C, 93LC46C or 93C46C are dependent upon external logic levels driving the ORG pin to set word size. For dedicated 8-bit communication, the 93AA46A, 93LC46A or 93C46A devices are available, while the 93AA46B, 93LC46B and 93C46B devices provide dedicated 16-bit communication. Advanced CMoS technology makes these devices ideal for low power, nonvolatile memory applications.

Features

AI Translation
  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for '46C' Version 128 x 8-bit Organization ‘A' Devices (no ORG) 64 x 16-bit Organization ‘B' Devices (no ORG)
  • Self-Timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) Before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • High Reliability: Endurance: 1,000,000 erase/write cycles Data Retention > 200 years :ESD protection: > 4,000V
  • RoHS Compliant
  • Temperature Ranges Supported: Industrial (l) -40℃ to +85℃ - Extended (E) -40℃ to +125℃
  • Automotive AEC-Q100 Qualified