MICROCHIP 24FC04HT-E/OT
| Produttore | |
| Cod. Prod. | 24FC04HT-E/OT |
| Cod. LCSC | C616220 |
| Imballo | SOT-23-5 |
| Numero Cliente | |
| Attr. chiave | 4Kbit I2C Serial EEPROM with Half-Array Write-Protect |
| Scheda Tecnica | MICROCHIP 24FC04HT-E/OT |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 10 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz | |
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz |
| Tipo | Descrizione | |
|---|---|---|
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 24XX04H is a 4-Kbit Electrically Erasable PROM (EEPROM). The device is organized as two blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24XX04H also has a page write capability for up to 16 bytes of data.
Caratteristiche
Traduzione AI
- Single Supply with Operation Down to 1.7V for 24AA04H and 24FC04H Devices, 2.5V for 24LC04BH Devices
- Low-Power CMOS Technology: - Read current 1 mA, maximum - Standby current 1 μA: maximum (I-temp.)
- Two-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz, 400 kHz and 1 MHz Clock Compatibility
- Page Write Time 5 ms, Maximum
- Self-Timed Erase/Write Cycle
- 16-Byte Page Write Buffer
- Hardware Write-Protect for Half-Array (100h-1FFh)
- ESD Protection > 4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 years
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges: - Industrial (I): -40℃ to +85℃ - Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2475 | $ 0.25 |
| 200+ | $ 0.0958 | $ 19.16 |
| 500+ | $ 0.0924 | $ 46.20 |
| 1,000+ | $ 0.0908 | $ 90.80 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz | |
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 1MHz |
| Tipo | Descrizione | |
|---|---|---|
| Access Time | 450ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 3mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The 24XX04H is a 4-Kbit Electrically Erasable PROM (EEPROM). The device is organized as two blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24XX04H also has a page write capability for up to 16 bytes of data.
Caratteristiche
Traduzione AI
- Single Supply with Operation Down to 1.7V for 24AA04H and 24FC04H Devices, 2.5V for 24LC04BH Devices
- Low-Power CMOS Technology: - Read current 1 mA, maximum - Standby current 1 μA: maximum (I-temp.)
- Two-Wire Serial Interface, I²C Compatible
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kHz, 400 kHz and 1 MHz Clock Compatibility
- Page Write Time 5 ms, Maximum
- Self-Timed Erase/Write Cycle
- 16-Byte Page Write Buffer
- Hardware Write-Protect for Half-Array (100h-1FFh)
- ESD Protection > 4,000V
- More than 1 Million Erase/Write Cycles
- Data Retention > 200 years
- Factory Programming Available
- RoHS Compliant
- Temperature Ranges: - Industrial (I): -40℃ to +85℃ - Extended (E): -40℃ to +125℃
- Automotive AEC-Q100 Qualified
C616220 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| 24FC04T-E/OT36KVAO | MICROCHIP | SOT-23-5 | 5 | $ 0.6356 | ||
| 24FC04T-E/OT | MICROCHIP | SOT-23-5 | 75 | $ 0.5543 | ||
| 24FC04HT-I/OT | MICROCHIP | SOT-23-5 | 3,554 | $ 0.564 | ||
| 24FC04T-I/OT | MICROCHIP | SOT-23-5 | 21 | $ 0.5642 | ||
| AT24CS04-STUM-T | MICROCHIP | SOT-23-5 | 103 | $ 1.213 | ||
| AT24C04C-STUM-T | MICROCHIP | SOT-23-5 | 44 | $ 2.05 | ||
| FT24C04A-KLR-T | FMD(Fremont Micro Devices) | SOT-23-5 | 1,605 | $ 0.0946 | ||
| HX24LC04BDBVRG | HANSCHIP semiconductor | SOT-23-5 | 1,905 | $ 0.0919 | ||
| AT24C04B-TSU-T | MICROCHIP | SOT-23-5 | 0 | $ 2.6473 | ||
| FT24C04A-TLR-T | FMD(Fremont Micro Devices) | SOT23-5 | 0 | $ 0.0728 |

