MICROCHIP ATTINY412-SSFR
| Manufacturer | |
| MPN | ATTINY412-SSFR |
| LCSC Part # | C616057 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | AVR 8 Bit 16MHz SOIC-8 Microcontrollers RoHS |
| Datasheet | MICROCHIP ATTINY412-SSFR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
The ATtiny212/214/412/414 Automotive are members of the tinyAVR 1- series of microcontrollers, using the AVR processor with hardware multiplier, running at up to 16 MHz, with 2/4 KB Flash, 128/256 bytes of SRAM, and 64/128 bytes of EEPROM in a 8- and 14- pin package. The tinyAVR 1- series uses the latest technologies with a flexible, low- power architecture, including Event System, accurate analog features, and Core Independent Peripherals (CIPs).
Features
- CPU:
- AVR CPU - Running at up to 16 MHz
- Single-cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- Memories:
- 2/4 KB In-system self-programmable Flash memory
- 64/128 bytes EEPROM
- 128/256 bytes SRAM
- Write/erase endurance:
- Flash 10,000 cycles
- EEPROM 100,000 cycles
- Data retention:
- 40 years at 55°C
- System:
- Power-on Reset (POR)
- Brown-out Detector (BOD)
- Clock options:
- 16 MHz low-power internal RC oscillator
- 32.768 kHz Ultra Low-Power (ULP) internal RC oscillator
- 32.768 kHz external crystal oscillator
- External clock input
- Single-Pin Unified Program and Debug Interface (UPDI)
- Three sleep modes:
- Idle with all peripherals running for immediate wake-up
- Standby - Configurable operation of selected peripherals
- Power-Down with full data retention
- Peripherals:
- One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three compare channels
- One 16-bit Timer/Counter type B (TCB) with input capture
- One 12-bit Timer/Counter type D (TCD) optimized for control applications
- One 16-bit Real-Time Counter (RTC) running from an external crystal, external clock, or internal RC oscillator
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
- One master/slave Serial Peripheral Interface (SPI)
- One Two-Wire Interface (TWI) with dual address match
- Philips I2C compatible
- Standard mode (Sm, 100 kHz)
- Fast mode (Fm, 400 kHz)
- Fast mode plus (Fm+, 1 MHz)
- One Analog Comparator (AC) with a low propagation delay
- One 10-bit 115 ksps Analog-to-Digital Converter (ADC)
- One 8-bit Digital-to-Analog Converter (DAC) with one external channel
- Multiple voltage references (VREF):
- 0.55V
- 1.1V
- 1.5V
- 2.5V
- 4.3V
- Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with two programmable look-up tables
- Automated CRC memory scan
- External interrupt on all general purpose pins
- I/O and Packages:
- Up to 12 programmable I/O lines
- 8-pin SOIC150
- 14-pin SOIC150
- Temperature Ranges:
- -40°C to 105°C
- -40°C to 125°C
- Speed Grades:
- 0 - 8 MHz @ 2.7V - 5.5V
- 0 - 16 MHz @ 4.5V - 5.5V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7483 | $ 1.75 |
| 10+ | $ 1.4869 | $ 14.87 |
| 30+ | $ 1.3231 | $ 39.69 |
| 100+ | $ 1.1561 | $ 115.61 |
| 500+ | $ 1.0789 | $ 539.45 |
| 1,000+ | $ 1.0474 | $ 1047.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
The ATtiny212/214/412/414 Automotive are members of the tinyAVR 1- series of microcontrollers, using the AVR processor with hardware multiplier, running at up to 16 MHz, with 2/4 KB Flash, 128/256 bytes of SRAM, and 64/128 bytes of EEPROM in a 8- and 14- pin package. The tinyAVR 1- series uses the latest technologies with a flexible, low- power architecture, including Event System, accurate analog features, and Core Independent Peripherals (CIPs).
Features
- CPU:
- AVR CPU - Running at up to 16 MHz
- Single-cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- Memories:
- 2/4 KB In-system self-programmable Flash memory
- 64/128 bytes EEPROM
- 128/256 bytes SRAM
- Write/erase endurance:
- Flash 10,000 cycles
- EEPROM 100,000 cycles
- Data retention:
- 40 years at 55°C
- System:
- Power-on Reset (POR)
- Brown-out Detector (BOD)
- Clock options:
- 16 MHz low-power internal RC oscillator
- 32.768 kHz Ultra Low-Power (ULP) internal RC oscillator
- 32.768 kHz external crystal oscillator
- External clock input
- Single-Pin Unified Program and Debug Interface (UPDI)
- Three sleep modes:
- Idle with all peripherals running for immediate wake-up
- Standby - Configurable operation of selected peripherals
- Power-Down with full data retention
- Peripherals:
- One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three compare channels
- One 16-bit Timer/Counter type B (TCB) with input capture
- One 12-bit Timer/Counter type D (TCD) optimized for control applications
- One 16-bit Real-Time Counter (RTC) running from an external crystal, external clock, or internal RC oscillator
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
- One master/slave Serial Peripheral Interface (SPI)
- One Two-Wire Interface (TWI) with dual address match
- Philips I2C compatible
- Standard mode (Sm, 100 kHz)
- Fast mode (Fm, 400 kHz)
- Fast mode plus (Fm+, 1 MHz)
- One Analog Comparator (AC) with a low propagation delay
- One 10-bit 115 ksps Analog-to-Digital Converter (ADC)
- One 8-bit Digital-to-Analog Converter (DAC) with one external channel
- Multiple voltage references (VREF):
- 0.55V
- 1.1V
- 1.5V
- 2.5V
- 4.3V
- Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with two programmable look-up tables
- Automated CRC memory scan
- External interrupt on all general purpose pins
- I/O and Packages:
- Up to 12 programmable I/O lines
- 8-pin SOIC150
- 14-pin SOIC150
- Temperature Ranges:
- -40°C to 105°C
- -40°C to 125°C
- Speed Grades:
- 0 - 8 MHz @ 2.7V - 5.5V
- 0 - 16 MHz @ 4.5V - 5.5V
C616057 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ATTINY412-SSF | MICROCHIP | Alt. Packaging | SOIC-8 | 110 | $ 1.1877 | ||
| ATTINY412-SSNR | MICROCHIP | Similar | SOIC-8 | 3,040 | $ 0.7359 | ||
| ATTINY402-SSFR | MICROCHIP | Similar | SOIC-8 | 249 | $ 1.6979 | ||
| ATTINY402-SSN | MICROCHIP | Similar | SOIC-8 | 12 | $ 2.0161 | ||
| ATTINY402-SSNR | MICROCHIP | Similar | SOIC-8 | 5,303 | $ 1.3881 |



