MICROCHIP AT25512-TH-T
| Manufacturer | |
| Mfr. Part # | AT25512-TH-T |
| LCSC Part # | C615979 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | SPI Serial EEPROM |
| Description | 512Kbit 1.8V~5.5V 20MHz SPI TSSOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
13 
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0126 | $ 3.01 |
10+ | $ 2.579 | $ 25.79 |
30+ | $ 2.3212 | $ 69.64 |
100+ | $ 2.0604 | $ 206.04 |
500+ | $ 1.94 | $ 970.00 |
1,000+ | $ 1.8845 | $ 1884.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$