LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT24CS32-SSHM-T product image
  • AT24CS32-SSHM-T thumbnail 1
  • AT24CS32-SSHM-T thumbnail 2
  • AT24CS32-SSHM-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT24CS32-SSHM-TRoHS

Manufacturer
MPN
AT24CS32-SSHM-T
LCSC Part #
C615972
Packaging
SOIC-8
Customer #
Key Attributes
32Kbit I2C-Compatible Serial EEPROM with Unique 128-Bit Serial Number
Datasheetpdf iconMICROCHIP AT24CS32-SSHM-T
In-Stock: 89
89 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0717$ 1.07
10+$ 0.8745$ 8.75
30+$ 0.7662$ 22.99
100+$ 0.6434$ 64.34
500+$ 0.59$ 295.00
1,000+$ 0.5658$ 565.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Memory Size32Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesNoise suppression function;Hardware write protection function;Built-in power-on reset (POR)
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Low-Voltage Operation: – VCC = 1.7V to 5.5V
  • Internally Organized as 4,096 x 8 (32K)
  • 128-Bit Unique Factory-Programmed Serial Number – Permanent read-only value – Unique across entire CS Series of Serial EEPROMs
  • Industrial Temperature Range: -40°C to +85°C
  • I²C-Compatible (Two-Wire) Serial Interface:
    • 100 kHz Standard Mode, 1.7V to 5.5V
    • 400 kHz Fast Mode, 1.7V to 5.5V
    • 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V
    • Schmitt Triggers, Filtered Inputs for Noise Suppression
    • Bidirectional Data Transfer Protocol
  • Write-Protect Pin for Full Array Hardware Data Protection
  • Ultra Low Active Current (3 mA maximum) and Standby Current (6 μA maximum)
  • 32-Byte Page Write Mode: – Partial page writes allowed
  • Random and Sequential Read Modes
  • Self-Timed Write Cycle within 5 ms Maximum
  • High Reliability:
    • Endurance: 1,000,000 write cycles
    • Data retention: 100 years
  • Green Package Options (Lead-free/Halide-free/RoHS compliant)
  • Die Sale Options: Wafer Form and Tape and Reel Available