ABRACON ASE-24.576MHZ-LC-T
| Manufacturer | |
| MPN | ASE-24.576MHZ-LC-T |
| LCSC Part # | C6159263 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 3.3V CMOS Compatible 3.2 x 2.5mm SMD Crystal Oscillator |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Current - Supply | 13mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Current - Supply | 13mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low height 1.2mm max
- Tri-state function Low current consumption
- 30mA max for 200MHz
- Low RMS jitter 5ps max
- Suitable for RoHS reflow
- Available for tight stability option
Applications
AI Translation
- CCD clock for VTR camera
- Equipment connected to PC or PC cards
- PDA, wireless communication
- Laptop, SSD (Solid State Drive)
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8603 | $ 1.86 |
| 10+ | $ 1.8198 | $ 18.20 |
| 30+ | $ 1.7923 | $ 53.77 |
| 100+ | $ 1.7663 | $ 176.63 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Current - Supply | 13mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Current - Supply | 13mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low height 1.2mm max
- Tri-state function Low current consumption
- 30mA max for 200MHz
- Low RMS jitter 5ps max
- Suitable for RoHS reflow
- Available for tight stability option
Applications
AI Translation
- CCD clock for VTR camera
- Equipment connected to PC or PC cards
- PDA, wireless communication
- Laptop, SSD (Solid State Drive)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OT2EL4C4JI-111OLP-24.576M | YXC Crystal Oscillators | SMD3225-4P | 3,732 | $ 0.4622 | ||
| CO32H4-24.576-33GDTSN | HCI | SMD3225-4P | 433 | $0.3822 $0.4154 | ||
| 1532H-24.576J18DTSL | HCI | SMD3225-4P | 144 | $0.4252 $0.4621 | ||
| SX3M24.576B20F30TNF | SCTF | SMD3225-4P | 30 | $ 0.8323 | ||
| 1532H-24.576G33DTSL | HCI | SMD3225-4P | 176 | $ 0.4743 | ||
| SX3M24.576B10F20TNN | SCTF | SMD3225-4P | 1,423 | $ 0.5163 | ||
| YF4024M57633T8188093 | JWT | SMD3225-4P | 269 | $ 0.4225 | ||
| SSW024576I3CH | HELE | SMD3225-4P | 1 | $ 0.7031 | ||
| SX3M24.576M20F30TNN | SCTF | SMD3225-4P | 1,993 | $ 0.4773 | ||
| O9322524576MEDA4SI | YXC Crystal Oscillators | SMD3225-4P | 3 | $ 0.4964 |



