Cirrus Logic CS497014-CVZ
| Manufacturer | |
| MPN | CS497014-CVZ |
| LCSC Part # | C6157521 |
| Packaging | LQFP-128(14x20) |
| Customer # | |
| Key Attributes | Fixed-point 150MHz LQFP-128(14x20) DSP (Digital Signal Processors) RoHS |
| Datasheet | Cirrus Logic CS497014-CVZ |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | Cirrus Logic | |
| Packaging | LQFP-128(14x20) | |
| Type | Fixed-point | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Hardware MAC acceleration;Multi-core cooperative processing;DMA data transfer;High-speed peripheral interface;Interrupt response;Secure storage and protection | |
| Clock Rate | 150MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | Cirrus Logic | |
| Packaging | LQFP-128(14x20) | |
| Type | Fixed-point |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Features | Hardware MAC acceleration;Multi-core cooperative processing;DMA data transfer;High-speed peripheral interface;Interrupt response;Secure storage and protection | |
| Clock Rate | 150MHz |
Introduction
The CS4970x4 DSP series is an enhanced version of the CS4953xx DSP series with overall higher performance. In addition to all mainstream audio processing code available in the CS4953xx DSP on-chip ROM, the CS4970x4 device family also supports decoding of major HD audio formats. Furthermore, the CS4970x4 is a dual-core device that performs HD audio decoding on the first core, while the second core is available for audio post-processing and audio enhancement. The CS4970x4 device supports the most demanding audio post-processing requirements. It provides a straightforward upgrade path for systems currently using CS495xx or CS4953xx devices, requiring minimal or no hardware and software changes.
Features
- Multi-standard 32-bit high-definition audio decoding plus post-processing
- Supports high-definition audio formats including: Dolby Digital Plus, Dolby TrueHD, DTS-HD High Resolution Audio, DTS-HD Master Audio, DTS Express 5.1
- Supports legacy audio formats and a wide array of postprocessing: Dolby Digital EX, Dolby Pro Logic II, IIx, IIz 7.1, Dolby Headphone 2, Dolby Virtual Speaker 2, Dolby Volume (original), Dolby Volume 258 (lite), Audistry; DTS-ES 96/24 Discrete 7.1, DTS-ES Discrete 7.1, DTS-ES Matrix 6.1, DTS Neo:6, DTS Neural Surround, DTS Surround Sensation Speaker; MPEG-2 AAC LC 5.1, SRS Circle Surround II, SRS Circle Surround Auto, SRS Circle Surround Decoder Optimized, SRS TruVolume 7.1 (V 2.1.0.0), SRS TruSurround HD/HD4, SRS WOW HD, SRS CS Headphone, SRS Circle Cinema 3D, SRS Studio Sound HD; THX Ultra2, THX Select2
- Cirrus Logic’s Applications Library: Cirrus Original Multi-Channel Surround 2 (COMS2), Cirrus Band XpandeR, Cirrus Virtualization Technology (CVT), Cirrus Intelligent Room Calibration 2 (IRC2), Cirrus Bass Enhancement (CBE); Crossbar Mixer, Signal Generator, Advanced Post-Processors including: 7.1 Bass Manager, Quadruple Crossover, Tone Control, 11-Band Parametric EQ, Delay, 2:1/4:1 Decimator, 1:2/1:4 Upsampler
- Up to 12 Channels of 32-bit Serial Audio Input
- Customer Software Security Keys
- 16 Ch x 32-bit PCM Out with Dual 192 kHz S/PDIF Tx
- Two SPI/I2C ports
- Large On-chip X, Y, and Program RAM & ROM
- SDRAM and Serial Flash Memory Support
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 64.9353 | $ 64.94 |
| 216+ | $ 25.91 | $ 5596.56 |
| 504+ | $ 25.0451 | $ 12622.73 |
| 1,008+ | $ 24.6174 | $ 24814.34 |
Standard Packaging72/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | Cirrus Logic | |
| Packaging | LQFP-128(14x20) | |
| Type | Fixed-point | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Hardware MAC acceleration;Multi-core cooperative processing;DMA data transfer;High-speed peripheral interface;Interrupt response;Secure storage and protection | |
| Clock Rate | 150MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | Cirrus Logic | |
| Packaging | LQFP-128(14x20) | |
| Type | Fixed-point |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Features | Hardware MAC acceleration;Multi-core cooperative processing;DMA data transfer;High-speed peripheral interface;Interrupt response;Secure storage and protection | |
| Clock Rate | 150MHz |
Introduction
The CS4970x4 DSP series is an enhanced version of the CS4953xx DSP series with overall higher performance. In addition to all mainstream audio processing code available in the CS4953xx DSP on-chip ROM, the CS4970x4 device family also supports decoding of major HD audio formats. Furthermore, the CS4970x4 is a dual-core device that performs HD audio decoding on the first core, while the second core is available for audio post-processing and audio enhancement. The CS4970x4 device supports the most demanding audio post-processing requirements. It provides a straightforward upgrade path for systems currently using CS495xx or CS4953xx devices, requiring minimal or no hardware and software changes.
Features
- Multi-standard 32-bit high-definition audio decoding plus post-processing
- Supports high-definition audio formats including: Dolby Digital Plus, Dolby TrueHD, DTS-HD High Resolution Audio, DTS-HD Master Audio, DTS Express 5.1
- Supports legacy audio formats and a wide array of postprocessing: Dolby Digital EX, Dolby Pro Logic II, IIx, IIz 7.1, Dolby Headphone 2, Dolby Virtual Speaker 2, Dolby Volume (original), Dolby Volume 258 (lite), Audistry; DTS-ES 96/24 Discrete 7.1, DTS-ES Discrete 7.1, DTS-ES Matrix 6.1, DTS Neo:6, DTS Neural Surround, DTS Surround Sensation Speaker; MPEG-2 AAC LC 5.1, SRS Circle Surround II, SRS Circle Surround Auto, SRS Circle Surround Decoder Optimized, SRS TruVolume 7.1 (V 2.1.0.0), SRS TruSurround HD/HD4, SRS WOW HD, SRS CS Headphone, SRS Circle Cinema 3D, SRS Studio Sound HD; THX Ultra2, THX Select2
- Cirrus Logic’s Applications Library: Cirrus Original Multi-Channel Surround 2 (COMS2), Cirrus Band XpandeR, Cirrus Virtualization Technology (CVT), Cirrus Intelligent Room Calibration 2 (IRC2), Cirrus Bass Enhancement (CBE); Crossbar Mixer, Signal Generator, Advanced Post-Processors including: 7.1 Bass Manager, Quadruple Crossover, Tone Control, 11-Band Parametric EQ, Delay, 2:1/4:1 Decimator, 1:2/1:4 Upsampler
- Up to 12 Channels of 32-bit Serial Audio Input
- Customer Software Security Keys
- 16 Ch x 32-bit PCM Out with Dual 192 kHz S/PDIF Tx
- Two SPI/I2C ports
- Large On-chip X, Y, and Program RAM & ROM
- SDRAM and Serial Flash Memory Support
C6157521 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

