LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24LC32AT-I/SN product image
  • 24LC32AT-I/SN thumbnail 1
  • 24LC32AT-I/SN thumbnail 2
  • 24LC32AT-I/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 24LC32AT-I/SNRoHS

Manufacturer
MPN
24LC32AT-I/SN
LCSC Part #
C615715
Packaging
SOIC-8
Customer #
Key Attributes
32K I²C Serial EEPROM
Datasheetpdf iconMICROCHIP 24LC32AT-I/SN
In-Stock: 5,696
5,696 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.442$ 0.44
10+$ 0.351$ 3.51
30+$ 0.312$ 9.36
100+$ 0.2617$ 26.17
500+$ 0.2405$ 120.25
1,000+$ 0.2194$ 219.40
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Voltage - Supply2.5V~5.5V
Memory Size32Kbit
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesNoise suppression function;Hardware write protection function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The 24AA32A/24LC32A (24x32A*) is a 32 Kbit Electrically Erasable PROM. The device is organized as a single block of 4Kx8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. It has been developed for advanced, low-power applications such as personal communications or data acquisition. The 24XX32A also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256 Kbits address space. The 24XX32A is available in the standard 8-pin PDIP, surface mount SOIC, SOIJ, TSSOP, DFN, TDFN and MSOP packages. The 24XX32A is also available in the 5-lead SOT-23 and Chip Scale packages.

Features

AI Translation
  • Single Supply with Operation down to 1.7V for 24AA32A Devices, 2.5V for 24LC32A Devices
  • Low-Power CMOS Technology:
    • Active current 1 mA, typical
    • Standby current 1 μA, typical
  • 2-Wire Serial Interface, I²C™ Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms max.
  • Self-Timed Erase/Write Cycle
  • 32-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • Packages Include 8-lead PDIP, SOIC, SOIJ, TSSOP, X-Rotated TSSOP, MSOP, DFN, TDFN, 5-lead SOT-23 and Chip Scale
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40℃ to +85℃
    • Automotive (E): -40℃ to +125℃