LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR011502F product image
Images for reference only

Meritek CR011502FRoHS

Manufacturer
MPN
CR011502F
LCSC Part #
C6156206
Packaging
2512
Customer #
Key Attributes
RES 15kΩ ±1% 1W 2512
Datasheetpdf iconMeritek CR011502F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0776$ 0.08
200+$ 0.031$ 6.20
500+$ 0.03$ 15.00
1,000+$ 0.0294$ 29.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging2512
Resistance15kΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece