LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24AA024T-I/SN product image
  • 24AA024T-I/SN thumbnail 1
  • 24AA024T-I/SN thumbnail 2
  • 24AA024T-I/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 24AA024T-I/SNRoHS

Manufacturer
MPN
24AA024T-I/SN
LCSC Part #
C615597
Packaging
SOIC-8
Customer #
Key Attributes
2-Kbit I²C Serial EEPROM, Industrial Temperature Range, SOIC Package
Datasheetpdf iconMICROCHIP 24AA024T-I/SN
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5802$ 0.58
10+$ 0.5662$ 5.66
30+$ 0.5584$ 16.75
100+$ 0.5491$ 54.91
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Memory Size2Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The 24AA024/24LC024/ 24AA025/24LC025 is a 2-Kbit Serial Electrically Erasable PROM (EEPROM). The device is organized as one block of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24AA024/ 24LC024/24AA025/24LC025 devices on the same bus for up to 16 Kbits of contiguous EEPROM memory.

Features

AI Translation
  • Single Supply with Operation from 1.7V to 5.5V for 24AA024/24AA025 Devices and 2.5V to 5.5V for 24LC024/24LC025 Devices
  • Low-Power CMOS Technology:
    • Read current: 1 mA, maximum
    • Standby current: 1 μA, maximum (l-temp.)
  • Organized as a Single Block of 256 Bytes (256x8)
  • Two-Wire Serial Interface, I²C Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time: 5 ms Maximum
  • Self-timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect on 24Xx024 Devices
  • High Reliability:
    • More than one million erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000 V
  • Factory Programming Available
  • RoHS Compliant
  • Temperature Ranges:
    • Industrial (l): -40℃ to +85℃
    • Extended (E): -40℃ to +125℃