MICROCHIP AT25128B-SSHL-B
| Manufacturer | |
| MPN | AT25128B-SSHL-B |
| LCSC Part # | C615488 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 128Kbit Serial EEPROM with SPI Interface, Industrial Temperature Range |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 1.8V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 20MHz | |
| Access Time | - | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL) | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 9mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Serial Peripheral Interface (SPI) Compatible
- Supports SPI Modes 0 (0,0) and 3 (1,1): – Data sheet describes mode 0 operation
- Low-Voltage Operation: – 1.8V VCC = 1.8V to 5.5V
- Industrial Temperature Range: -40°C to +85°C
- 20 MHz Clock Rate (5V)
- 64‑Byte Page Mode
- Block Write Protection: – Protect 1/4, 1/2 or entire array
- Write-Protect (WP) Pin and Write Disable Instructions for Both Hardware and Software Data Protection
- Self-Timed Write Cycle within 5 ms Maximum
- ESD Protection >4,000V
- High Reliability: – Endurance: 1,000,000 write cycles – Data retention: 100 years
- Green (Lead-free/Halide-free/RoHS Compliant) Package Options
- Die Sale Options: Wafer Form and Bumped Wafers
In-Stock: 21
21 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6113 | $ 1.61 |
| 10+ | $ 1.3379 | $ 13.38 |
| 30+ | $ 1.1881 | $ 35.64 |
| 100+ | $ 1.0189 | $ 101.89 |
| 500+ | $ 0.944 | $ 472.00 |
| 1,000+ | $ 0.9098 | $ 909.80 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 1.8V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 20MHz | |
| Access Time | - | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL) | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 9mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Serial Peripheral Interface (SPI) Compatible
- Supports SPI Modes 0 (0,0) and 3 (1,1): – Data sheet describes mode 0 operation
- Low-Voltage Operation: – 1.8V VCC = 1.8V to 5.5V
- Industrial Temperature Range: -40°C to +85°C
- 20 MHz Clock Rate (5V)
- 64‑Byte Page Mode
- Block Write Protection: – Protect 1/4, 1/2 or entire array
- Write-Protect (WP) Pin and Write Disable Instructions for Both Hardware and Software Data Protection
- Self-Timed Write Cycle within 5 ms Maximum
- ESD Protection >4,000V
- High Reliability: – Endurance: 1,000,000 write cycles – Data retention: 100 years
- Green (Lead-free/Halide-free/RoHS Compliant) Package Options
- Die Sale Options: Wafer Form and Bumped Wafers
C615488 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

