LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
PST PB7170 product image
  • PB7170 thumbnail 1
  • PB7170 thumbnail 2
  • PB7170 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PST PB7170RoHS

Manufacturer
PSTAsian Brands
MPN
PB7170
LCSC Part #
C6152609
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
IC BATT MON LI-ION/POLY 5~17CEL LQFP-64(10x10)
Datasheetpdf iconPST PB7170
In-Stock: 43
43 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8511$ 2.7941$ 2.79
10+$ 2.4123$ 2.3641$ 23.64
30+$ 2.1379$ 2.0952$ 62.86
160+$ 1.8571$ 1.8200$ 291.20
480+$ 1.7295$ 1.6950$ 813.60
960+$ 1.6752$ 1.6417$ 1576.03
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerPST
PackagingLQFP-64(10x10)
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing
Operating Temperature-40℃~+125℃
Quiescent Current5uA
0V Battery ChargeNot supported
Operating Voltage12V~88V
Type of BatteryLithium Battery
The Chip TypeProtection IC;Balancing IC;Monitoring IC
InterfaceSPI
Balance Current100mA
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

PB7170 is a multi-cell lithium battery management IC supporting 5–17 series cell configurations. It performs battery pack measurement (cell voltage, battery current, and pack temperature), protection (charge/discharge MOS control), and balancing functions. Single-cell voltage measurement range is 0–5V, compatible with most lithium battery chemistries.

An integrated VADC module provides voltage, temperature, and fast current measurement. An integrated CADC module handles current acquisition for high-accuracy coulomb-counting SOC metering.

Multiple current, voltage, temperature, and charge/discharge protection functions are provided, along with 3 charge/discharge MOS control pins.

Internal high-current balancing is supported, with per-channel balancing current up to 100mA. Simultaneous multi-cell balancing and multiple intelligent balancing modes are supported.

A powerful internal auto-scheduling system handles configurable timed measurements and real-time protection, reporting to the MCU via an interrupt pin to significantly reduce system resource usage and power consumption.

Multiple low-power sleep modes are available. In shallow sleep mode, overcurrent and short-circuit protection remain active, with fast wake-up (within 200μs). In deep sleep mode, an ultra-low-power system state is maintained.

Features

AI Translation
  • Operating voltage range: 12 - 88V
  • Operating temperature range: -40°C ~ +125°C (internal configurable 120°C over-temperature protection)
  • Shutdown mode current consumption: 2μA
  • Deep sleep mode current consumption: 5μA (data retention)
  • Light sleep mode current consumption: 50μA (partial protection enabled)
  • Measurement mode current consumption: 150μA
  • 16-bit VADC
  • 16-bit current integration CADC — 62.5mS/125mS/250mS coulometer current measurement acquisition line, AUXIN input open-wire detection
  • Supports external balancing MOS one-shot timer (TIM)
  • Cell voltage mismatch alarm
  • Configurable threshold discharge overcurrent alarm
  • Configurable threshold discharge short-circuit alarm
  • Configurable threshold charge overcurrent alarm
  • Cell overvoltage and undervoltage alarm
  • Enhanced fault diagnostics: internal self-test and open-wire detection
  • Die temperature measurement and alarm
  • External measurement (AUXIN) out-of-range alarm
  • Charge/discharge overcurrent and discharge short-circuit protection
  • Low voltage charge inhibit protection
  • External pull-down ALERT for fast shutdown of charge/discharge MOSFETs (external protection)
  • Cell overvoltage and undervoltage protection
  • SPI communication with dedicated interrupt pin ALERT

Applications

AI Translation
  • E-bikes
  • Electric motorcycles
  • Power tools
  • Communications
  • Home and solar/wind energy storage