GOSEMICON GBS60037TOB
| Manufacturer | GOSEMICONAsian Brands |
| MPN | GBS60037TOB |
| LCSC Part # | C6152382 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 60A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOSEMICON | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 34mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.3nF | |
| Gate Charge(Qg) | 146nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 439
439 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.023 | $ 3.02 |
| 10+ | $ 2.87 | $ 28.70 |
| 30+ | $ 2.7792 | $ 83.38 |
| 90+ | $ 2.6884 | $ 241.96 |
| 510+ | $ 2.6454 | $ 1349.15 |
| 990+ | $ 2.6262 | $ 2599.94 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
