CREE LED CMA1306-0000-00PF0Z0A27H
| Manufacturer | |
| MPN | CMA1306-0000-00PF0Z0A27H |
| LCSC Part # | C6150826 |
| Packaging | - |
| Customer # | |
| Key Attributes | 716lm 2700K 95 116° 18V Warm White LED COBs, Engines, Modules, Strips RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 716lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 716lm | |
| Color Temperature | 2700K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Warm White |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.3303 | $ 8.33 |
| 200+ | $ 3.3249 | $ 664.98 |
| 500+ | $ 3.2129 | $ 1606.45 |
| 1,000+ | $ 3.1576 | $ 3157.60 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 716lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 716lm | |
| Color Temperature | 2700K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 18V | |
| Illumination Color | Warm White |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

