Samsung Electro-Mechanics CL10X476MS8NRWC
| Manufacturer | |
| MPN | CL10X476MS8NRWC |
| LCSC Part # | C6150060 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 47uF 2.5V X6S 0603 |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Capacitance | 47uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 680
680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.265 | $ 0.27 |
| 10+ | $ 0.2057 | $ 2.06 |
| 30+ | $ 0.1802 | $ 5.41 |
| 100+ | $ 0.1485 | $ 14.85 |
| 500+ | $ 0.1343 | $ 67.15 |
| 1,000+ | $ 0.1259 | $ 125.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Capacitance | 47uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



