MICROCHIP CDLL4106D/TR
| Manufacturer | |
| MPN | CDLL4106D/TR |
| LCSC Part # | C6148429 |
| Packaging | DO-213AA |
| Customer # | |
| Key Attributes | 1 Independent 12V DO-213AA Single Zener Diodes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 50nA@9.12V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 50nA@9.12V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.5723 | $ 26.57 |
| 200+ | $ 10.6026 | $ 2120.52 |
| 500+ | $ 10.2495 | $ 5124.75 |
| 1,000+ | $ 10.0737 | $ 10073.70 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 50nA@9.12V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 50nA@9.12V | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

