LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATTINY1614-SSN product image
  • ATTINY1614-SSN thumbnail 1
  • ATTINY1614-SSN thumbnail 2
  • ATTINY1614-SSN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ATTINY1614-SSNRoHS

Manufacturer
MPN
ATTINY1614-SSN
LCSC Part #
C614832
Packaging
SOIC-14
Customer #
Key Attributes
tinyAVR 1-series microcontroller
Datasheetpdf iconMICROCHIP ATTINY1614-SSN
In-Stock: 115
115 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7324$ 2.73
10+$ 2.399$ 23.99
30+$ 2.1892$ 65.68
100+$ 1.9761$ 197.61
500+$ 1.8785$ 939.25
1,000+$ 1.8363$ 1836.30
Standard Packaging57/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-14
DAC (Bit)8bit
ADC (Bit)10bit
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM256Byte
Program Storage Size16KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O12

Introduction

AI Translation

The ATtiny1614/1616/1617 are members of the tinyAVR® 1- series of microcontrollers, using the AVR® processor with hardware multiplier, running at up to 20 MHz, with 16 KB Flash, 2 KB of SRAM, and 256 bytes of EEPROM in a 14-, 20- and 24-pin package. The tinyAVR® 1- series uses the latest technologies with a flexible, low-power architecture, including Event System, accurate analog features, and Core Independent Peripherals (CIPs). Capacitive touch interfaces with Driven Shield+ and Boost Mode technologies are supported with the integrated Peripheral Touch Controller (PTC).

Features

AI Translation
  • CPU
    • AVR® CPU - Running at up to 20 MHz - Single-cycle I/O access - Two-level interrupt controller - Two-cycle hardware multiplier
  • Memories
    • 16 KB In-system self-programmable Flash memory
    • 256 bytes EEPROM
    • 2 KB SRAM
    • Write/erase endurance:
      • Flash 10,000 cycles
      • EEPROM 100,000 cycles
    • Data retention:
      • 40 years at 55°C
  • System
    • Power-on Reset (POR)
    • Brown-out Detector (BOD)
    • Clock options:
      • 16/20 MHz low-power internal RC oscillator
      • 32.768 kHz Ultra Low-Power (ULP) internal RC oscillator
      • 32.768 kHz external crystal oscillator
      • External clock input
    • Single-pin Unified Program and Debug Interface (UPDI)
    • Three sleep modes:
      • Idle with all peripherals running for immediate wake-up
      • Standby Configurable operation of selected peripherals
      • Power-Down with full data retention
  • Peripherals
    • One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three compare channels
    • Two 16-bit Timer/Counter type B (TCB) with input capture
    • One 12-bit Timer/Counter type D (TCD) optimized for control applications
    • One 16-bit Real-Time Counter (RTC) running from an external crystal, external clock, or internal RC oscillator
    • Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
    • One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
    • One master/slave Serial Peripheral Interface (SPI)
    • One Two-Wire Interface (TWI) with dual address match
      • Philips I²C compatible Standard mode (Sm, 100 kHz) Fast mode (Fm, 400 kHz) Fast mode plus (Fm+, 1MHz)
    • Three Analog Comparators (AC) with a low propagation delay
    • Two 10-bit 115 ksps Analog-to-Digital Converters (ADCs)
    • Three 8-bit Digital-to-Analog Converters (DACs) with one external channel
    • Multiple voltage references (V_REF):
      • 0.55V 1.1V 1.5V 2.5V 4.3V
    • Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
    • Configurable Custom Logic (CCL) with two programmable look-up tables
    • Automated CRC memory scan
    • Peripheral Touch Controller (PTC)
      • Capacitive touch buttons, sliders, wheels and 2D surfaces
      • Wake-up on touch
      • Driven shield for improved moisture and noise handling performance
      • Up to 14 self-capacitance channels
      • Up to 49 mutual capacitance channels
    • External interrupt on all general purpose pins
  • I/O and Packages:
    • Up to 22 programmable I/O lines
    • 14-pin SOIC150
    • 20-pin SOIC300
    • 20-pin VQFN 3x3 mm
    • 24-pin VQFN 4x4 mm
  • Temperature Ranges:
    • -40°C to 105°C
    • -40°C to 125°C
  • Speed Grades:
    • 0 - 5 MHz @ 1.8V - 5.5V
    • 0 - 10 MHz @ 2.7V - 5.5V
    • 0 - 20 MHz @ 4.5V - 5.5V