LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PR8-5V-450-1A product image
Images for reference only

CUI PR8-5V-450-1A

Manufacturer
MPN
PR8-5V-450-1A
LCSC Part #
C6147996
Packaging
Through Hole
Customer #
Key Attributes
5V 16A 16A@250VAC 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS
Datasheetpdf iconCUI PR8-5V-450-1A
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1654$ 2.17
200+$ 0.8653$ 173.06
500+$ 0.8365$ 418.25
1,000+$ 0.8213$ 821.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerCUI
PackagingThrough Hole
Coil Voltage5V
Switching Voltage(Max)250V@AC;30V@DC
Coil Resistance55.6Ω
Release Time5ms
Operate Time10ms
Length-
Height-
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Width-
Operating Temperature-40℃~+85℃
Switching Current(Max)16A
Coil Rated Power450mW
Contact Rating16A@250VAC
Contact MaterialSilver Alloy
Contact Form1 Set Normally Open: 1A (SPST NO)

Introduction

AI Translation

POWER RELAY

Features

AI Translation
  • 5V/12V/24V
  • SPST
  • 450 mW