BOURNS PM127SH-331M-RC
| Manufacturer | |
| MPN | PM127SH-331M-RC |
| LCSC Part # | C6147957 |
| Packaging | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 1.1A 600mΩ SMD,12.5x12.5mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 1.1A | |
| Inductance | 330uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 600mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 1.1A |
| Type | Description | |
|---|---|---|
| Inductance | 330uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 600mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0652 | $ 1.07 |
| 200+ | $ 0.4261 | $ 85.22 |
| 400+ | $ 0.4119 | $ 164.76 |
| 800+ | $ 0.404 | $ 323.20 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 1.1A | |
| Inductance | 330uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 600mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 1.1A |
| Type | Description | |
|---|---|---|
| Inductance | 330uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 600mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRR1280-331K | BOURNS | SMD,12.5x12.5mm | 43 | $ 1.8481 | ||
| SRR1280A-331K | BOURNS | SMD,12.5x12.5mm | 18 | $ 1.2149 | ||
| YSPI1365Y-331M | YJYCOIN | SMD,13.2x12.6mm | 251 | $1.0016 $1.0543 | ||
| CDRH127L125NP-331MC | Sumida | SMD,12x12mm | 0 | $ 0.7962 | ||
| B82477R4334M100 | TDK | - | 0 | $ 0.8148 | ||
| UP4B-331-R | EATON | SMD-2P,15x22.1mm | 0 | $ 0.485 | ||
| CDRH12D77BT150NP-331MC | Sumida | SMD,13.1x12.8mm | 0 | $ 1.2545 | ||
| APCI00121210331M80 | Chilisin | SMD,12x12mm | 0 | $ 0.7883 | ||
| BPCI00121210331MA0 | Chilisin | SMD,12x12mm | 0 | $ 0.4904 | ||
| PA4320.334NLT | PULSE | - | 0 | $ 3.1094 |

