iNRCORE PL8101
| Manufacturer | |
| MPN | PL8101 |
| LCSC Part # | C6147787 |
| Packaging | SMD,10.2x8.8mm |
| Customer # | |
| Key Attributes | FIXED IND 7uH 1.4A 70mΩ SMD,10.2x8.8mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,10.2x8.8mm | |
| Current Rating | 1.4A | |
| Inductance | 7uH | |
| DC Resistance(DCR) | 70mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,10.2x8.8mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1.4A | |
| Inductance | 7uH | |
| DC Resistance(DCR) | 70mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.7838 | $ 12.78 |
| 220+ | $ 5.1015 | $ 1122.33 |
| 495+ | $ 4.9317 | $ 2441.19 |
| 990+ | $ 4.8475 | $ 4799.03 |
Standard Packaging55/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,10.2x8.8mm | |
| Current Rating | 1.4A | |
| Inductance | 7uH | |
| DC Resistance(DCR) | 70mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD,10.2x8.8mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1.4A | |
| Inductance | 7uH | |
| DC Resistance(DCR) | 70mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

