Xucheng Elec 6G.0500210000S1
| Manufacturer |
Xucheng Elec
Asian Brands |
| Mfr. Part # | 6G.0500210000S1 |
| LCSC Part # | C61475 |
| Package | D6.4xL30mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 500mA D6.4xL30mm |
| Description | 250V 500mA D6.4xL30mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Xucheng Elec | |
| Package | D6.4xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0708 $ 0.0673 | $ 0.34 |
50+ | $ 0.0563 $ 0.0535 | $ 2.68 |
150+ | $ 0.0491 $ 0.0467 | $ 7.01 |
400+ | $ 0.0423 $ 0.0402 | $ 16.08 |
2,400+ | $ 0.038 $ 0.0361 | $ 86.64 |
4,800+ | $ 0.0358 $ 0.0341 | $ 163.68 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$