DIODES PI2DPT1021XEAEX
| Manufacturer | |
| Mfr. Part # | PI2DPT1021XEAEX |
| LCSC Part # | C6147443 |
| Package | X1-QFN2845-32 |
| Customer # | |
| Key Attributes | 1.8V 10Gbps USB-C DP-Alt Bi-directional ReTimer with Adaptive Equalizer |
| Description | 4 I2C X1-QFN2845-32 Signal Buffers, Repeaters, Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | DIODES | |
| Package | X1-QFN2845-32 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3432 | $ 4.34 |
10+ | $ 3.5558 | $ 35.56 |
30+ | $ 3.0885 | $ 92.66 |
100+ | $ 2.6151 | $ 261.51 |
500+ | $ 2.3976 | $ 1198.80 |
1,000+ | $ 2.298 | $ 2298.00 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$