Hammond CT5CF
| Manufacturer | |
| MPN | CT5CF |
| LCSC Part # | C6146186 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | Screw Terminals Current Sense Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Frequency Range | 50Hz;60Hz |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Hammond |
| Type | Description | |
|---|---|---|
| Packaging | Screw Terminals | |
| Frequency Range | 50Hz;60Hz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.2104 | $ 43.21 |
| 200+ | $ 17.2413 | $ 3448.26 |
| 500+ | $ 16.6653 | $ 8332.65 |
| 1,000+ | $ 16.3812 | $ 16381.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Frequency Range | 50Hz;60Hz |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | Hammond |
| Type | Description | |
|---|---|---|
| Packaging | Screw Terminals | |
| Frequency Range | 50Hz;60Hz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

