LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hammond CT50A product image
Images for reference only

Hammond CT50ARoHS

Manufacturer
MPN
CT50A
LCSC Part #
C6146184
Packaging
Screw Terminals
Customer #
Key Attributes
50:5 5A Screw Terminals Current Sense Transformers RoHS
Datasheetpdf iconHammond CT50A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 132.8189$ 132.82
200+$ 52.9961$ 10599.22
500+$ 51.2247$ 25612.35
1,000+$ 50.3504$ 50350.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Current Sense Transformers
ManufacturerHammond
PackagingScrew Terminals
Turns Ratio50:5
Rated input Current5A

Features

AI Translation
  • Toroidal design.
  • Equipped with 24-inch insulated secondary leads terminated with crimp ring connectors. Suitable for bare (uninsulated) primary conductors in circuits up to 600V (4KV hipot tested); also suitable for higher voltages when used with appropriately insulated conductors.
  • Secondary current of 5A for all units, compatible with standard AC ammeters with 5A range. All models include dual-hole mounting brackets.
  • UL E227616 Vol. 1, File No. X0DW2

Applications

AI Translation
  • To obtain a current measurement:
    1. Pass the wire carrying the current to be measured through the window of the current transformer (CT) (as the primary winding).
    2. Connect the CT secondary to an ammeter on the 5A range.
  • For higher accuracy or higher VA burden ratings:
    1. Select a CT whose primary turns are a multiple of the desired primary rating and that has the required accuracy or VA burden.
    2. Pass the wire carrying the current to be measured through the window a number of times equal to that multiple. This "winding" method restores the ratio to the desired primary rating. Example A: To achieve 1.2% accuracy at a 100:5 ratio under a 10VA burden, use a CT400 and pass 4 primary turns through the window. Example B: To obtain a 25:5 ratio, use a CT75 with 3 primary turns for 2% accuracy, or use a CT50 with 2 primary turns for 3.2% accuracy.