LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch CT11024.3F260 product image
Images for reference only

CIT Relay and Switch CT11024.3F260RoHS

Manufacturer
MPN
CT11024.3F260
LCSC Part #
C6146109
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 260gf PC Pin Through Hole
Datasheetpdf iconCIT Relay and Switch CT11024.3F260
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2149$ 0.21
200+$ 0.0858$ 17.16
500+$ 0.0829$ 41.45
1,000+$ 0.0815$ 81.50
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCIT Relay and Switch
PackagingThrough Hole
Voltage Rating50V
Operating Temperature-40℃~+85℃
Installation MethodThrough Hole
PressForce2.6N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece