Nidec CT-9EP205
| Manufacturer | |
| MPN | CT-9EP205 |
| LCSC Part # | C6145830 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 2MΩ 500mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 18 | |
| Resistance | 2MΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 18 | |
| Resistance | 2MΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0027 | $ 3.00 |
| 200+ | $ 1.1983 | $ 239.66 |
| 500+ | $ 1.1596 | $ 579.80 |
| 1,000+ | $ 1.1394 | $ 1139.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 18 | |
| Resistance | 2MΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 18 | |
| Resistance | 2MΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CT-9EX205 | Nidec | Through Hole | 0 | $ 3.0027 | ||
| CT-94EZ205 | Nidec | Through Hole | 0 | $ 2.3641 | ||
| CT-94EP205 | Nidec | Through Hole | 0 | $ 2.3641 | ||
| CT-94EX205 | Nidec | Through Hole | 0 | $ 2.3641 | ||
| 67XR2MEGLFTB | TT Electronics | Through Hole | 0 | $ 2.9352 | ||
| 67ZR2MEGLF | TT Electronics | Through Hole | 0 | $ 1.2619 | ||
| 68XR2MEGLF | TT Electronics | Through Hole | 0 | $ 3.4149 | ||
| 67WR2MEGLF | TT Electronics | Through Hole | 0 | $ 2.3513 | ||
| 67XR2MEGLF | TT Electronics | Through Hole | 0 | $ 2.7912 | ||
| 68PR2MEGLF | TT Electronics | Through Hole | 0 | $ 3.2343 | ||
| 68WR2MEGLF | TT Electronics | Through Hole | 0 | $ 3.2343 | ||
| 66WR2MEGLF | TT Electronics | Through Hole | 0 | $ 5.9822 | ||
| 67WR2MEGLFTB | TT Electronics | Through Hole | 0 | $ 3.0326 | ||
| 67PR2MEGLF | TT Electronics | Through Hole | 0 | $ 2.9841 | ||
| 67YR2MEGLFTB | TT Electronics | Through Hole | 0 | $ 2.9356 | ||
| 67YR2MEGLF | TT Electronics | Through Hole | 0 | $ 3.1902 | ||
| 68WR2MEGLFTB | TT Electronics | Through Hole | 0 | $ 3.4139 | ||
| 89XR2MEGLF | TT Electronics | Through Hole | 0 | $ 4.4013 | ||
| 90PR2MEGLF | TT Electronics | Through Hole | 0 | $ 4.1312 | ||
| 90PR2MEGLFTB | TT Electronics | Through Hole | 0 | $ 4.2362 |

