OMRON G2RL-2-DC12
| Manufacturer | |
| MPN | G2RL-2-DC12 |
| LCSC Part # | C61458 |
| Packaging | DIP,28.8x12.5mm |
| Customer # | |
| Key Attributes | PCB power relay |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 360Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC;8A@30VDC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 360Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC;8A@30VDC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Report an ErrorShow similar products (0) >
In-Stock: 787
787 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6433 | $ 2.64 |
| 10+ | $ 2.2545 | $ 22.55 |
| 30+ | $ 1.8495 | $ 55.49 |
| 100+ | $ 1.6006 | $ 160.06 |
| 500+ | $ 1.4884 | $ 744.20 |
| 1,000+ | $ 1.4396 | $ 1439.60 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 360Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC;8A@30VDC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 360Ω | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Length | 28.8mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC;8A@30VDC | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Report an ErrorShow similar products (0) >
C61458 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



