onsemi 74VHC14MTCX
| Manufacturer | |
| MPN | 74VHC14MTCX |
| LCSC Part # | C6145 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Hex Schmitt Inverter |
| Description | Schmitt trigger 2V~5.5V 10.6ns@5V,50pF 6 2uA 1 TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,790
2,790
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3121 | $ 1.56 |
50+ | $ 0.2429 | $ 12.15 |
150+ | $ 0.2132 | $ 31.98 |
500+ | $ 0.1761 | $ 88.05 |
2,500+ | $ 0.1596 | $ 399.00 |
5,000+ | $ 0.1497 | $ 748.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$