API Delevan CMT4545-10M
| Manufacturer | |
| MPN | CMT4545-10M |
| LCSC Part # | C6144743 |
| Packaging | SMD-4P,11.4x11.4mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 4.4A 16mΩ SMD-4P,11.4x11.4mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD-4P,11.4x11.4mm | |
| Current Rating | 4.4A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 16mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD-4P,11.4x11.4mm | |
| Current Rating | 4.4A |
| Type | Description | |
|---|---|---|
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 16mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 56.8661 | $ 56.87 |
| 200+ | $ 22.6901 | $ 4538.02 |
| 500+ | $ 21.9325 | $ 10966.25 |
| 1,000+ | $ 21.5567 | $ 21556.70 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD-4P,11.4x11.4mm | |
| Current Rating | 4.4A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 16mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD-4P,11.4x11.4mm | |
| Current Rating | 4.4A |
| Type | Description | |
|---|---|---|
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 16mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

