onsemi CAT5259YI00
| Manufacturer | |
| MPN | CAT5259YI00 |
| LCSC Part # | C6143185 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | ±20% I2C TSSOP-24 Digital Potentiometers |
| Datasheet | onsemi CAT5259YI00 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-24 | |
| Voltage - Supply | 2.5V~6V | |
| Resistance value change | Linear | |
| Tolerance | ±20% | |
| Number of Taps | 256 | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage;Power-on reset |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-24 | |
| Voltage - Supply | 2.5V~6V | |
| Resistance value change | Linear |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Number of Taps | 256 | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage;Power-on reset |
Introduction
The CAT5259 is four digital POTs integrated with control logic and 16 bytes of NVRAM memory. Each digital POT consists of a series of resistive elements connected between two externally accessible end points. The tap points between each resistive element are connected to the wiper outputs with CMOS switches. A separate 8-bit control register (WCR) independently controls the wiper tap switches for each digital POT. Associated with each wiper control register are four 8-bit non-volatile memory data registers (DR) used for storing up to four wiper settings. Writing to the wiper control register or any of the non-volatile data registers is via an I²C serial bus. On power-up, the contents of the first data register (DR0) for each of the four potentiometers is automatically loaded into its respective wiper control registers. The CAT5259 can be used as a potentiometer or as a two terminal, variable resistor. It is intended for circuit level or system level adjustments in a wide variety of applications. It is available in the 0 ℃ to 70 ℃ commercial and -40 ℃ to 85 ℃ industrial operating temperature ranges and offered in a 24-lead SOIC and TSSOP package.
Features
- Four Linear Taper Digital Potentiometers
- 256 Resistor Taps per Potentiometer
- End to End Resistance 50 kΩ or 100 kΩ
- Potentiometer Control and Memory Access via I²C Interface
- Low Wiper Resistance, Typically 100 Ω
- Nonvolatile Memory Storage for up to Four Wiper Settings for Each Potentiometer
- Automatic Recall of Saved Wiper Settings at Power Up
- 2.5 to 6.0 V Operation
- Standby Current less than 1 μA
- 1,000,000 Nonvolatile WRITE Cycles
- 100 Year Nonvolatile Memory Data Retention
- 24-lead SOIC and 24-lead TSSOP Packages
- Industrial Temperature Range
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-24 | |
| Voltage - Supply | 2.5V~6V | |
| Resistance value change | Linear | |
| Tolerance | ±20% | |
| Number of Taps | 256 | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage;Power-on reset |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-24 | |
| Voltage - Supply | 2.5V~6V | |
| Resistance value change | Linear |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Number of Taps | 256 | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | ±300ppm/℃ | |
| Features | Non-volatile storage;Power-on reset |
Introduction
The CAT5259 is four digital POTs integrated with control logic and 16 bytes of NVRAM memory. Each digital POT consists of a series of resistive elements connected between two externally accessible end points. The tap points between each resistive element are connected to the wiper outputs with CMOS switches. A separate 8-bit control register (WCR) independently controls the wiper tap switches for each digital POT. Associated with each wiper control register are four 8-bit non-volatile memory data registers (DR) used for storing up to four wiper settings. Writing to the wiper control register or any of the non-volatile data registers is via an I²C serial bus. On power-up, the contents of the first data register (DR0) for each of the four potentiometers is automatically loaded into its respective wiper control registers. The CAT5259 can be used as a potentiometer or as a two terminal, variable resistor. It is intended for circuit level or system level adjustments in a wide variety of applications. It is available in the 0 ℃ to 70 ℃ commercial and -40 ℃ to 85 ℃ industrial operating temperature ranges and offered in a 24-lead SOIC and TSSOP package.
Features
- Four Linear Taper Digital Potentiometers
- 256 Resistor Taps per Potentiometer
- End to End Resistance 50 kΩ or 100 kΩ
- Potentiometer Control and Memory Access via I²C Interface
- Low Wiper Resistance, Typically 100 Ω
- Nonvolatile Memory Storage for up to Four Wiper Settings for Each Potentiometer
- Automatic Recall of Saved Wiper Settings at Power Up
- 2.5 to 6.0 V Operation
- Standby Current less than 1 μA
- 1,000,000 Nonvolatile WRITE Cycles
- 100 Year Nonvolatile Memory Data Retention
- 24-lead SOIC and 24-lead TSSOP Packages
- Industrial Temperature Range
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
C6143185 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

