onsemi 74VHC125MTCX
| Manufacturer | |
| MPN | 74VHC125MTCX |
| LCSC Part # | C6143 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quad Buffer with 3-STATE Outputs |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74VHC | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 4 | |
| Propagation Delay | 7ns@5V,50pF | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74VHC | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 4 | |
| Propagation Delay | 7ns@5V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The VHC125 contains four independent non-inverting buffers with 3-STATE outputs. It is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology and achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.
- An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
- High Speed: t(PD) = 3.8 ns (typ) at V(CC) = 5V
- Lower power dissipation: l(CC) = 4 μA (max) at T(A) = 25°C
- High noise immunity: V(NIH) = V(NIL) = 28% V(CC) (min)
- Power down protection is provided on all inputs
- Low noise: V(OLP) = 0.8V (max)
- Pin and function compatible with 74HC125
In-Stock: 2,490
2,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.335 | $ 1.68 |
| 50+ | $ 0.2726 | $ 13.63 |
| 150+ | $ 0.2458 | $ 36.87 |
| 500+ | $ 0.1925 | $ 96.25 |
| 2,500+ | $ 0.1777 | $ 444.25 |
| 5,000+ | $ 0.1687 | $ 843.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74VHC | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 4 | |
| Propagation Delay | 7ns@5V,50pF | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 2V~5.5V | |
| Series | 74VHC | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 4 | |
| Propagation Delay | 7ns@5V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The VHC125 contains four independent non-inverting buffers with 3-STATE outputs. It is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology and achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.
- An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
- High Speed: t(PD) = 3.8 ns (typ) at V(CC) = 5V
- Lower power dissipation: l(CC) = 4 μA (max) at T(A) = 25°C
- High noise immunity: V(NIH) = V(NIL) = 28% V(CC) (min)
- Power down protection is provided on all inputs
- Low noise: V(OLP) = 0.8V (max)
- Pin and function compatible with 74HC125
C6143 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74AHC126PWR | TI | TSSOP-14 | 2,000 | $ 0.324 | ||
| 74VHC126PW,118 | Nexperia | TSSOP-14 | 95 | $ 0.408 | ||
| 74VHC125PW,118 | Nexperia | TSSOP-14 | 2 | $ 0.5969 | ||
| SN74AHC125PWR | TI | TSSOP-14 | 2,090 | $ 0.3694 | ||
| SN74AHC125MPWREP | TI | TSSOP-14 | 3 | $ 2.9735 | ||
| 74AHC125PW,118 | Nexperia | TSSOP-14 | 20,530 | $ 0.2006 | ||
| 74AHC126T14-13 | DIODES | TSSOP-14 | 2,035 | $0.0689 $0.186 | ||
| 74AHC125PW-Q100,11 | Nexperia | TSSOP-14 | 499 | $ 0.687 | ||
| 74AHC125T14-13 | DIODES | TSSOP-14 | 20 | $ 0.2006 | ||
| 74VHC125FT(BJ) | TOSHIBA | TSSOP-14B | 1,085 | $ 0.1578 | ||
| 74VHC125FT(BE) | TOSHIBA | TSSOP-14B | 100 | $ 0.3589 | ||
| SN74AHC125QPWR | TI | TSSOP-14 | 49 | $ 2.045 | ||
| SN74AHC126QPWRQ1 | TI | TSSOP-14 | 45 | $ 0.3985 | ||
| SN74HCS126QPWRQ1 | TI | TSSOP-14 | 6 | $ 0.7164 | ||
| MC74VHCT125ADTRG | onsemi | TSSOP-14 | 3 | $ 0.8619 | ||
| 74VHC126PW-Q100J | Nexperia | TSSOP-14 | 0 | $ 0.2356 | ||
| SN74AHC125QPWRQ1 | TI | TSSOP-14 | 0 | $ 0.4729 | ||
| 74AHC126PW,118 | Nexperia | TSSOP-14 | 0 | $ 0.1244 | ||
| 74AHC126PW-Q100,11 | Nexperia | TSSOP-14 | 0 | $ 0.1638 | ||
| 74AHC126PW-Q100118 | Nexperia | TSSOP-14 | 0 | $ 0.1214 |



