LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE1206FRE470R02L product image
  • PE1206FRE470R02L thumbnail 1
  • PE1206FRE470R02L thumbnail 2
  • PE1206FRE470R02L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE1206FRE470R02LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE1206FRE470R02L
LCSC Part #
C6142995
Packaging
1206
Customer #
Key Attributes
RES 0.02Ω ±1% 1206
Datasheetpdf iconYAGEO PE1206FRE470R02L
In-Stock: 1,320
1,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0635$ 0.64
100+$ 0.0511$ 5.11
300+$ 0.0449$ 13.47
1,000+$ 0.0402$ 40.20
4,000+$ 0.0365$ 146.00
8,000+$ 0.0347$ 277.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)1W
Resistance20mΩ
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece