Amphenol PC16SH-10IP06-102A2020-I-TA
| Manufacturer | |
| MPN | PC16SH-10IP06-102A2020-I-TA |
| LCSC Part # | C6142034 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 1kΩ 200mW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 1kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PC-16 is a single-turn panel control potentiometer featuring a carbon resistive element, plastic housing with integrated shaft. Multiple configurable options — including up to four ganged sections, various shaft types and tapers — make the PC-16 suitable for a wide range of applications in the home appliance, industrial, and automotive markets.
Features
AI Translation
- IP54 protection rating per IEC 60529
- Modular combination type (up to 4 units)
- Self-extinguishing material UL 94 - V0
- Optional plastic and metal shaft
- Linear, logarithmic (audio), and anti-logarithmic (reverse) taper
- Solder lug or PC pin terminals
Applications
AI Translation
Appliance program selection, thermostat adjustment, HVAC control, consumer electronics, industrial control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5904 | $ 5.59 |
| 200+ | $ 2.2317 | $ 446.34 |
| 500+ | $ 2.1571 | $ 1078.55 |
| 1,000+ | $ 2.1206 | $ 2120.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

