PULSE PA1825NL
| Manufacturer | |
| MPN | PA1825NL |
| LCSC Part # | C6141119 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pulse Transformers RoHS |
| Datasheet | PULSE PA1825NL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Inductance | 24.5uH | |
| Operating Temperature | -40℃~+130℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Inductance | 24.5uH | |
| Operating Temperature | -40℃~+130℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.3869 | $ 5.39 |
| 160+ | $ 2.1503 | $ 344.05 |
| 480+ | $ 2.0775 | $ 997.20 |
| 960+ | $ 2.0427 | $ 1960.99 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Inductance | 24.5uH | |
| Operating Temperature | -40℃~+130℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | PULSE | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Inductance | 24.5uH | |
| Operating Temperature | -40℃~+130℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

