CUI P7805-500
| Manufacturer | |
| MPN | P7805-500 |
| LCSC Part # | C6140881 |
| Packaging | SIP,11.5x9mm |
| Customer # | |
| Key Attributes | Step-down type 5V 9V~90V SIP,11.5x9mm DC DC Converters RoHS |
| Datasheet | CUI P7805-500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,11.5x9mm | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1.5mA | |
| Voltage - Supply | 9V~90V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 330kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,11.5x9mm | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1.5mA | |
| Voltage - Supply | 9V~90V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 330kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NON-ISOLATED SWITCHING REGULATOR
Features
AI Translation
- 0.5 A output current
- up to 10:1 input range (9~90 Vdc)
- straight and bent pin options
- certified to EN/IEC 62368
- no-load input current as low as 1.5 mA
- -40°C to +85°C temperature range
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.5104 | $ 13.51 |
| 220+ | $ 5.3915 | $ 1186.13 |
| 484+ | $ 5.2112 | $ 2522.22 |
| 1,012+ | $ 5.1218 | $ 5183.26 |
Standard Packaging44/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,11.5x9mm | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1.5mA | |
| Voltage - Supply | 9V~90V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 330kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,11.5x9mm | |
| Function | Step-down type | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1.5mA | |
| Voltage - Supply | 9V~90V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 330kHz | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 87% | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NON-ISOLATED SWITCHING REGULATOR
Features
AI Translation
- 0.5 A output current
- up to 10:1 input range (9~90 Vdc)
- straight and bent pin options
- certified to EN/IEC 62368
- no-load input current as low as 1.5 mA
- -40°C to +85°C temperature range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AMSRU-7805JZ | Aimtec | SIP,11.5x9mm | 0 | $ 8.4465 |

