LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP AT28C64B-15JU product image
  • AT28C64B-15JU thumbnail 1
  • AT28C64B-15JU thumbnail 2
  • AT28C64B-15JU thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MICROCHIP AT28C64B-15JU

Hersteller
Herst.-Teilenr.
AT28C64B-15JU
LCSC-Nr.
C613976
Verp.
PLCC-32(11.4x14)
Kundennummer
Hauptmerkm.
64K (8K x 8) Industrial Parallel EEPROM with Page Write and Software Data Protection
DatenblattMICROCHIP AT28C64B-15JU
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 6.6612$ 6.66
10+$ 6.5022$ 65.02
30+$ 6.3978$ 191.93
100+$ 6.2918$ 629.18
Standardgehäuse32/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerMICROCHIP
Verp.PLCC-32(11.4x14)
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Software write protection function;Page write protection function
Memory Size64Kbit
Voltage - Supply4.5V~5.5V
Clock Frequency-
Access Time150ns
Data Retention - TDR (Year)10 years
Current - Supply40mA
Write Cycle Time(tWC)10ms
Standby Supply Current100uA
Write Cycle Endurance100,000 cycles
InterfaceParallel Port (Parallel)

Beschreibung

KI-Übersetzung

The AT28C64B is a high‑performance Electrically Erasable and Programmable Read‑Only Memory (EEPROM). Its 64K memory is organized as 8,192 words by 8 bits. Manufactured with advanced nonvolatile CMOS technology, the device offers access times to 150 ns with power dissipation of just 220 mW. When the device is deselected, the CMOS standby current is less than 100 μA.

The AT28C64B is accessed like a Static RAM for the read or write cycle without the need for external components. The device contains a 64‑byte page register to allow for writing up to 64 bytes simultaneously. During a write cycle, the addresses and 1 to 64 bytes of data are internally latched, freeing the address and data bus for other operations. Following the initiation of a write cycle, the device will automatically write the latched data using an internal control timer. The end of a write cycle can be detected by DATA Polling of I/O7. Once the end of a write cycle was detected, a new access for a read or write can begin.

The AT28C64B has additional features to ensure high quality and manufacturability. An optional software data protection mechanism is available to guard against inadvertent writes. The device also includes an extra 64 bytes of EEPROM for device identification or tracking.

Merkmale

KI-Übersetzung
  • Fast Read Access Time: 150 ns
  • Automatic Page Write Operation:
    • Internal address and data latches for 64 bytes
  • Fast Write Cycle Time:
    • Page Write cycle time: 2 ms or 10 ms maximum
    • 1 to 64-byte Page Write operation
  • Low-Power Dissipation:
    • 40 mA active current
    • 100 μA CMOS standby current
  • Hardware and Software Data Protection
  • DATA Polling and Toggle Bit for End of Write Detection
  • High Reliability CMOS Technology:
    • Endurance: 100,000 cycles
    • Data retention: 10 years
  • Single 5V ±10% Supply
  • CMOS and TTL Compatible Inputs and Outputs
  • JEDEC Approved Byte-Wide Pinout
  • Industrial Temperature Ranges
  • Green (Pb/Halide-free) Packaging Option Only

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
AT28C64B-15JU-TMICROCHIPPLCC-32(11.4x14)0$ 7.3929