LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C1E-30.000-8-50100-X1-R product image
Images for reference only

AKER C1E-30.000-8-50100-X1-RRoHS

Manufacturer
AKERAsian Brands
MPN
C1E-30.000-8-50100-X1-R
LCSC Part #
C6138087
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 30MHz ±50ppm 8pF 80Ω SMD2016-4P
Datasheetpdf iconAKER C1E-30.000-8-50100-X1-R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6622$ 0.66
200+$ 0.2652$ 53.04
500+$ 0.2561$ 128.05
1,000+$ 0.2516$ 251.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD2016-4P
Frequency Stability±100ppm
Operating Temperature-40℃~+125℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)80Ω
Frequency30MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Microprocessor crystal unit, automotive grade, 1.6 x 1.2 mm surface mount - 4-pin, series name C16 Automotive Series. Frequency range and ESR values are specified, package is ceramic - metal seam-sealed, dimensions in millimeters. Carrier tape dimensions, reflow soldering characteristics, and other information are provided, along with a description of part number composition and examples, such as C16 - 40.000 - 10 - 3030 - A - X - R, which includes crystal unit dimensions, nominal frequency, load capacitance, frequency tolerance and stability, grade, temperature range, and packaging method.

Features

AI Translation
  • Automotive grade
  • 1.6 x 1.2 mm surface mount - 4-pin
  • Ceramic - metal seam weld sealed package