LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET C1206C822F8HACAUTO product image
Abbildung ähnlich

KEMET C1206C822F8HACAUTO

Hersteller
Herst.-Teilenr.
C1206C822F8HACAUTO
LCSC-Nr.
C6137386
Verp.
1206
Kundennummer
Hauptmerkm.
8.2nF X8R ±1% 10V 1206 Ceramic Capacitors RoHS
DatenblattKEMET C1206C822F8HACAUTO
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.2521$ 0.25
200+$ 0.1006$ 20.12
500+$ 0.0973$ 48.65
1,000+$ 0.0956$ 95.60
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerKEMET
Verp.1206
Capacitance8.2nF
Temperature CoefficientX8R
Tolerance±1%
Voltage Rating10V

Beschreibung

KI-Übersetzung

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

Merkmale

KI-Übersetzung
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

Anwendungen

KI-Übersetzung

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
C1206C822F8HAC7800KEMET12060$ 0.084
C1206X822F8HAC7800KEMET12060$ 0.129
C1206X822F8HACAUTOKEMET12060$ 0.136
C1206C822F4HAC7800KEMET12060$ 0.084
C1206C822F4HACAUTOKEMET12060$ 0.0881
C1206X822F4HAC7800KEMET12060$ 0.1653
C1206X822F4HACAUTOKEMET12060$ 0.1743
C1206C822J8HAC7800KEMET12060$ 0.0225
C1206C822K8HAC7800KEMET12060$ 0.0217
C1206C822M8HAC7800KEMET12060$ 0.0217
C1206C822K8HACAUTOKEMET12060$ 0.0296
C1206C822M8HACAUTOKEMET12060$ 0.0296
C1206C822J8HACAUTOKEMET12060$ 0.0303
C1206X822J8HAC7800KEMET12060$ 0.0404
C1206C822G8HAC7800KEMET12060$ 0.0419
C1206C822G8HACAUTOKEMET12060$ 0.0476
C1206X822K8HACAUTOKEMET12060$ 0.0465
C1206X822M8HACAUTOKEMET12060$ 0.0465
C1206X822G8HACAUTOKEMET12060$ 0.0737
C1206X822K8HAC7800KEMET12060$ 0.0499