LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
American Opto Plus LED C1201E G/W product image
Images for reference only

American Opto Plus LED C1201E G/WRoHS

Manufacturer
MPN
C1201E G/W
LCSC Part #
C6137315
Packaging
DIP-10
Customer #
Key Attributes
Orange Red 50mW 1 1.2 DIP-10 LED Character and Numeric RoHS
Datasheetpdf iconAmerican Opto Plus LED C1201E G/W

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerAmerican Opto Plus LED
PackagingDIP-10
Illumination ColorOrange Red
Pd - Power Dissipation50mW
Number of Characters1
Display Type7 Segment
LED Polarity-
Operating Temperature-40℃~+85℃
Digit/Alpha Size(inch)1.2
Height-
Width-
Length-
Forward Voltage Drop3.7V
Light Intensity6.4mcd

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6639$ 2.66
200+$ 1.0638$ 212.76
500+$ 1.0274$ 513.70
1,000+$ 1.0108$ 1010.80
Standard Packaging100/Full Bag
Better price for more quantity?
$