AKER C2E-40.000-12-1520-R
| Manufacturer | AKERAsian Brands |
| MPN | C2E-40.000-12-1520-R |
| LCSC Part # | C6137269 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 40MHz ±15ppm 12pF 70Ω SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile
- 2.5×2.0mm SMT - 4-pin
- Ceramic package - metal seam-sealed
- Frequency range and ESR values
- Carrier tape dimensions
- Reflow soldering characteristics
- Nominal frequency 50.000MHz
- Load capacitance 18pF
- Frequency tolerance ±30PPM, frequency stability ±50PPM
- Fundamental mode
- Temperature range -10~+70°C
- Tape and reel packaging
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.575 | $ 0.58 |
| 200+ | $ 0.2297 | $ 45.94 |
| 500+ | $ 0.2218 | $ 110.90 |
| 1,000+ | $ 0.2186 | $ 218.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low profile
- 2.5×2.0mm SMT - 4-pin
- Ceramic package - metal seam-sealed
- Frequency range and ESR values
- Carrier tape dimensions
- Reflow soldering characteristics
- Nominal frequency 50.000MHz
- Load capacitance 18pF
- Frequency tolerance ±30PPM, frequency stability ±50PPM
- Fundamental mode
- Temperature range -10~+70°C
- Tape and reel packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

