MICROCHIP AT27C040-70PU
| Produttore | |
| Cod. Prod. | AT27C040-70PU |
| Cod. LCSC | C613527 |
| Imballo | PDIP-32 |
| Numero Cliente | |
| Attr. chiave | PDIP-32 Memory RoHS |
| Scheda Tecnica | MICROCHIP AT27C040-70PU |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | PDIP-32 | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | PDIP-32 | |
| Features | - |
Descrizione
The Atmel AT27C040 is a low-power, high-performance, 4,194,304-bit, One-Time Programmable, Read-Only Memory (OTP EPROM) organized as 512K by 8 bits. The AT27C040 requires only one 5V power supply in normal Read mode operation. Any byte can be accessed in less than 70ns, eliminating the need for speed reducing wait states on high-performance microprocessor systems. The Atmel scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically 8mA in active mode and less than 10μA in standby mode. The AT27C040 is available in a choice of industry standard, JEDEC-approved, PDIP and PLCC packages. The device features two-line control (CE, OE) to eliminate bus contention in high-speed systems. The AT27C040 has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100μs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry standard programming equipment to select the proper programming algorithms and voltages.
Caratteristiche
- Fast read access time – 70ns
- Low-power CMOS operation
- 100μA max standby
- 30mA max active at 5MHz
- JEDEC standard packages
- 32-lead PDIP
- 32-lead PLCC
- 5V ± 10% supply
- High-reliability CMOS technology
- 2000V ESD protection
- 200mA latchup immunity
- Rapid programming algorithm – 100μs/byte (typical)
- CMOS- and TTL-compatible inputs and outputs
- Industrial temperature range
- Green (Pb/halide-free) packaging option
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 12.5714 | $ 12.57 |
| 10+ | $ 11.5671 | $ 115.67 |
| 30+ | $ 9.8265 | $ 294.80 |
| 100+ | $ 8.3076 | $ 830.76 |
Package Standard12/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | PDIP-32 | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | PDIP-32 | |
| Features | - |
Descrizione
The Atmel AT27C040 is a low-power, high-performance, 4,194,304-bit, One-Time Programmable, Read-Only Memory (OTP EPROM) organized as 512K by 8 bits. The AT27C040 requires only one 5V power supply in normal Read mode operation. Any byte can be accessed in less than 70ns, eliminating the need for speed reducing wait states on high-performance microprocessor systems. The Atmel scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically 8mA in active mode and less than 10μA in standby mode. The AT27C040 is available in a choice of industry standard, JEDEC-approved, PDIP and PLCC packages. The device features two-line control (CE, OE) to eliminate bus contention in high-speed systems. The AT27C040 has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100μs/byte. The integrated product identification code electronically identifies the device and manufacturer. This feature is used by industry standard programming equipment to select the proper programming algorithms and voltages.
Caratteristiche
- Fast read access time – 70ns
- Low-power CMOS operation
- 100μA max standby
- 30mA max active at 5MHz
- JEDEC standard packages
- 32-lead PDIP
- 32-lead PLCC
- 5V ± 10% supply
- High-reliability CMOS technology
- 2000V ESD protection
- 200mA latchup immunity
- Rapid programming algorithm – 100μs/byte (typical)
- CMOS- and TTL-compatible inputs and outputs
- Industrial temperature range
- Green (Pb/halide-free) packaging option
C613527 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1B1 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1B1 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



