LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor BZV55B43 L0G product image
Images for reference only

Taiwan Semiconductor BZV55B43 L0GRoHS

Manufacturer
MPN
BZV55B43 L0G
LCSC Part #
C6133010
Packaging
DO-213AC(MiniMELF)
Customer #
Key Attributes
1 Independent 42.14V~43.86V 43V DO-213AC(MiniMELF) Single Zener Diodes RoHS
Datasheetpdf iconTaiwan Semiconductor BZV55B43 L0G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.071$ 0.07
200+$ 0.0284$ 5.68
500+$ 0.0274$ 13.70
1,000+$ 0.0269$ 26.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTaiwan Semiconductor
PackagingDO-213AC(MiniMELF)
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@32V
Impedance(Zzt)90Ω
Zener Voltage(Range)42.14V~43.86V
Zener Voltage(Nom)43V
Impedance(Zzk)600Ω

Features

AI Translation
  • Wide Zener voltage range: 2.4V to 75V
  • Zener voltage (Vz) tolerance: ±2%
  • Hermetically sealed glass package
  • RoHS compliant

Applications

AI Translation

Low-voltage regulators or voltage references, adapters, lighting applications, on-board DC/DC converters