TE Connectivity BMC1JY0120AN
| Manufacturer | |
| MPN | BMC1JY0120AN |
| LCSC Part # | C6132036 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 150mΩ 1 ±25% 120Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Effective EMI protection
- Low DC resistance
- High soldering heat resistance
- Multiple size availability
- The BMC Series of beads cover a wide range of impedance characteristics.
- The chip beads have a monolithic inorganic material construction that minimises the effect of electromagnetic interference.
- This series is offered in 0402, 0603, 0805 1204 and 1210 package sizes
Applications
AI Translation
- Cellular Phones
- Computers and Peripheral Equipment
- Automation Controls
- Sensors
- VCRS, Television, Pagers
- Circuit Where a Stable Ground is Unavailable
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0303 | $ 0.03 |
| 200+ | $ 0.0121 | $ 2.42 |
| 500+ | $ 0.0117 | $ 5.85 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Effective EMI protection
- Low DC resistance
- High soldering heat resistance
- Multiple size availability
- The BMC Series of beads cover a wide range of impedance characteristics.
- The chip beads have a monolithic inorganic material construction that minimises the effect of electromagnetic interference.
- This series is offered in 0402, 0603, 0805 1204 and 1210 package sizes
Applications
AI Translation
- Cellular Phones
- Computers and Peripheral Equipment
- Automation Controls
- Sensors
- VCRS, Television, Pagers
- Circuit Where a Stable Ground is Unavailable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMZ1608S121ATD25 | TDK | 0603 | 400 | $ 0.0193 | ||
| MMZ1608D121BTD25 | TDK | 0603 | 3,580 | $ 0.0259 | ||
| MMZ1608D121CTAH0 | TDK | 0603 | 3,400 | $ 0.0157 | ||
| SBK160808T-121Y-N | Chilisin | 0603 | 2,820 | $ 0.0087 | ||
| MMZ1608D121CTDH5 | TDK | 0603 | 310 | $ 0.0506 | ||
| MMZ1608Y121CTAH0 | TDK | 0603 | 0 | $ 0.0119 | ||
| MMZ1608S121CTAH0 | TDK | 0603 | 0 | $ 0.0119 | ||
| 2506031217Y0 | Fair-Rite | 0603 | 0 | $ 0.0287 | ||
| KMZ1608SHR121ATD25 | TDK | 0603 | 0 | $ 0.0263 | ||
| MMZ1608SHE121ATD25 | TDK | 0603 | 0 | $ 0.0443 | ||
| MLB05-121-RC | Allied Components International | 0603 | 0 | $ 2.3197 | ||
| EMI0603R-120 | API Delevan | 0603 | 0 | $ 0.7516 | ||
| BBNQ00160808121Y00 | PULSE | 0603 | 0 | $ 0.0153 | ||
| MMZ1608D121BTA00 | TDK | 0603 | 0 | $ 0.0322 | ||
| BBBK00160808121Y00 | Chilisin | 0603 | 0 | $ 0.0197 | ||
| ABBK00160808121Y00 | Chilisin | 0603 | 0 | $ 0.0406 | ||
| ABSJ00160808121Y00 | Chilisin | 0603 | 0 | $ 0.0812 | ||
| BBSJ00160808121Y00 | Chilisin | 0603 | 0 | $ 0.031 | ||
| ABNQ00160808121Y00 | Chilisin | 0603 | 0 | $ 0.0929 | ||
| KMZ1608DHR121CTDH5 | TDK | 0603 | 0 | $ 0.0315 |

