Chilisin BDCL00201610R24ML1
| Manufacturer | ChilisinAsian Brands |
| MPN | BDCL00201610R24ML1 |
| LCSC Part # | C6130853 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 0.24uH 3.8A 30mΩ 0806 |
| Datasheet | Chilisin BDCL00201610R24ML1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0806 | |
| Current Rating | 3.8A | |
| Inductance | 240nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | 5A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0806 | |
| Current Rating | 3.8A | |
| Inductance | 240nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | 5A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2419 | $ 0.24 |
| 200+ | $ 0.0966 | $ 19.32 |
| 500+ | $ 0.0933 | $ 46.65 |
| 1,000+ | $ 0.0917 | $ 91.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0806 | |
| Current Rating | 3.8A | |
| Inductance | 240nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | 5A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0806 | |
| Current Rating | 3.8A | |
| Inductance | 240nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | 5A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MHCD201610A-R24M-A8L | Chilisin | 0806 | 50 | $ 0.0646 | ||
| MHCD252010A-R24M-A8S | Chilisin | 1008 | 2,310 | $ 0.0487 | ||
| MHCH252010A-R24M-AU | Chilisin | 1008 | 3,000 | $ 0.1078 | ||
| BDHE00252012R24MV1 | Chilisin | 1008 | 2,570 | $ 0.0219 | ||
| BDCL00201612R24MS1 | Chilisin | 0806 | 0 | $ 0.2681 | ||
| BDHL00201610R24MQ1 | Chilisin | 0806 | 0 | $ 0.2583 | ||
| BDHE00201610R24MQ1 | Chilisin | 0806 | 0 | $ 0.2816 | ||
| BDCL00252010R24MS1 | Chilisin | 1008 | 0 | $ 0.2681 | ||
| BDHL00252010R24MQ1 | Chilisin | 1008 | 0 | $ 0.2346 | ||
| BDHE00252010R24MQ1 | Chilisin | 1008 | 0 | $ 0.2583 |

