TDK B32912B5822K
| Manufacturer | |
| MPN | B32912B5822K |
| LCSC Part # | C6130309 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 8.2nF -40℃~+110℃ X1 530V ±10% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 8.2nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 530V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.741 | $ 0.74 |
| 200+ | $ 0.2955 | $ 59.10 |
| 500+ | $ 0.2864 | $ 143.20 |
| 1,000+ | $ 0.2819 | $ 281.90 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

