VISHAY BAT43WS-E3-08
| Manufacturer | |
| MPN | BAT43WS-E3-08 |
| LCSC Part # | C6129506 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1 Independent 30V 450mV@15mA 200mA SOD-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 450mV@15mA | |
| Reverse Leakage Current (Ir) | 500nA@25V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low forward voltage and fast switching characteristics. Devices are protected against overvoltage, such as ESD, by a PN junction guard ring.
- General-purpose applications.
- AEC-Q101 qualified versions available.
- Base part number E3 - RoHS compliant, commercial grade.
- Base part number HE3 - RoHS compliant, AEC-Q101 qualified.
- Material Category: For compliance definitions, see www.vishay.com/doc?99912
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2391 | $ 1.20 |
| 50+ | $ 0.1903 | $ 9.52 |
| 150+ | $ 0.1694 | $ 25.41 |
| 500+ | $ 0.1433 | $ 71.65 |
| 3,000+ | $ 0.1316 | $ 394.80 |
| 6,000+ | $ 0.1247 | $ 748.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 450mV@15mA | |
| Reverse Leakage Current (Ir) | 500nA@25V | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low forward voltage and fast switching characteristics. Devices are protected against overvoltage, such as ESD, by a PN junction guard ring.
- General-purpose applications.
- AEC-Q101 qualified versions available.
- Base part number E3 - RoHS compliant, commercial grade.
- Base part number HE3 - RoHS compliant, AEC-Q101 qualified.
- Material Category: For compliance definitions, see www.vishay.com/doc?99912
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

