TDK B82801C2245A200
| Manufacturer | |
| MPN | B82801C2245A200 |
| LCSC Part # | C6128960 |
| Packaging | SMD-10P,13.5x14.3mm |
| Customer # | |
| Key Attributes | SMT current sense transformers |
| Datasheet | TDK B82801C2245A200 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | TDK | |
| Packaging | SMD-10P,13.5x14.3mm | |
| Turns Ratio | 1:200 | |
| Type | Current Transformer | |
| Secondary Side Inductance | 22.4mH | |
| Length | - | |
| Rated input Current | 40A | |
| ET (Volt-Time) | 496V·us | |
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~500kHz | |
| DCR Primary Side (Max) | 0.28mΩ | |
| DCR Secondary Side (Max) | 2.9Ω | |
| Height | - | |
| Isolation Voltage(Vrms) | 1.5kV@AC | |
| Mounting Type | Vertical welding |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | TDK | |
| Packaging | SMD-10P,13.5x14.3mm | |
| Turns Ratio | 1:200 | |
| Type | Current Transformer | |
| Secondary Side Inductance | 22.4mH | |
| Length | - | |
| Rated input Current | 40A | |
| ET (Volt-Time) | 496V·us |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~500kHz | |
| DCR Primary Side (Max) | 0.28mΩ | |
| DCR Secondary Side (Max) | 2.9Ω | |
| Height | - | |
| Isolation Voltage(Vrms) | 1.5kV@AC | |
| Mounting Type | Vertical welding |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0022 | $ 2.00 |
| 10+ | $ 1.6877 | $ 16.88 |
| 30+ | $ 1.4899 | $ 44.70 |
| 200+ | $ 1.2889 | $ 257.78 |
| 400+ | $ 1.1965 | $ 478.60 |
| 1,000+ | $ 1.1576 | $ 1157.60 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | TDK | |
| Packaging | SMD-10P,13.5x14.3mm | |
| Turns Ratio | 1:200 | |
| Type | Current Transformer | |
| Secondary Side Inductance | 22.4mH | |
| Length | - | |
| Rated input Current | 40A | |
| ET (Volt-Time) | 496V·us | |
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~500kHz | |
| DCR Primary Side (Max) | 0.28mΩ | |
| DCR Secondary Side (Max) | 2.9Ω | |
| Height | - | |
| Isolation Voltage(Vrms) | 1.5kV@AC | |
| Mounting Type | Vertical welding |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | TDK | |
| Packaging | SMD-10P,13.5x14.3mm | |
| Turns Ratio | 1:200 | |
| Type | Current Transformer | |
| Secondary Side Inductance | 22.4mH | |
| Length | - | |
| Rated input Current | 40A | |
| ET (Volt-Time) | 496V·us |
| Type | Description | |
|---|---|---|
| Width | - | |
| Number of PINs | - | |
| Frequency Range | 50kHz~500kHz | |
| DCR Primary Side (Max) | 0.28mΩ | |
| DCR Secondary Side (Max) | 2.9Ω | |
| Height | - | |
| Isolation Voltage(Vrms) | 1.5kV@AC | |
| Mounting Type | Vertical welding |
Help & FeedbackShow similar products (0) >
C6128960 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FC-SCT2010-200T | FANGCHENG | Similar | SMD | 458 | $ 1.8863 |



