LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec AW-12-03-G-D-180-125 product image
Images for reference only

Samtec AW-12-03-G-D-180-125

Manufacturer
MPN
AW-12-03-G-D-180-125
LCSC Part #
C6128109
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
Pin Header 24 Position 0.8mm Pitch Dual Row Surface Mount
DatasheetSamtec AW-12-03-G-D-180-125
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.2421$ 16.24
180+$ 6.4808$ 1166.54
480+$ 6.2647$ 3007.06
1,020+$ 6.1582$ 6281.36
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.8mm
Number of Pins24P
Contact PlatingGold
Pitch0.8mm
Number of Rows2
Row Spacing1.2mm
ColorBlack
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.