Taiwan Semiconductor AZ23C5V6 RFG
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | AZ23C5V6 RFG |
| LCSC Part # | C6127946 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 5.2V~6V 300mW 5.6V SOT-23 Zener Diode Arrays RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@1V | |
| Impedance(Zzt) | 40Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 5.2V~6V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 400Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@1V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 40Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 5.2V~6V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 400Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0734 | $ 0.07 |
| 200+ | $ 0.0293 | $ 5.86 |
| 500+ | $ 0.0283 | $ 14.15 |
| 1,000+ | $ 0.0279 | $ 27.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@1V | |
| Impedance(Zzt) | 40Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 5.2V~6V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 400Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@1V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 40Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 5.2V~6V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | 400Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AZ23C5V1 RFG | Taiwan Semiconductor | SOT-23 | 0 | $ 0.0734 |

